Print Page
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.290 |
10+ | $20.950 |
25+ | $20.500 |
50+ | $20.060 |
100+ | $19.610 |
250+ | $19.170 |
500+ | $18.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 7T.81.0.000.2403 is a Panel Thermostat with heating control. If the panel temperature fall below the (minimum) set temperature the contact will close to call for heat. The contact will open when this set temperature is exceeded. It offers AgNi normally-close (NC) contacts and 500mW minimum switching load.
- Snap action thermostatic bi-metal sensor
- Wide temperature setting range
- Long electrical life
- IP20 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Operating Voltage
250VAC
Operation Type
NC
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Contact Current Max
10A
Operating Temperature Min
-45°C
Product Range
7T Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability