New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      86.00.0.240.0000

                      Analog Timer, Module, 86 Series, Multifunction, 1 Ranges, 0.05 s, 100 h

                      FINDER 86.00.0.240.0000
                      FINDER 86.00.0.240.0000
                      FINDER 86.00.0.240.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No86.00.0.240.0000
                      Newark Part No.08X7301
                      Product Range86 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$67.760
                      10+$64.360
                      25+$60.970
                      50+$57.590
                      100+$54.200
                      250+$50.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $67.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No86.00.0.240.0000
                      Newark Part No.08X7301
                      Product Range86 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range86 Series
                      Timer FunctionsMultifunction
                      No. of Timing Ranges1Ranges
                      Time Min0.05s
                      Time Max100h
                      Timer Output-
                      Supply Voltage Max240VAC
                      Current Rating Nom-
                      Connection / TerminationPlug-In
                      Panel Cutout Height-
                      Panel Cutout Width-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 86.00.0.240.0000 from Finder is a multi function timer module for use in conjunction with relay & socket.

                      • Time scale from 0.05s to 100h
                      • Plug-in for use with 90.02, 90.03 and 92.03 sockets
                      • Nominal voltage at 50Hz to 60Hz is 12VAC/VDC to 240VAC/VDC
                      • 1.2W rated power
                      • Repeatability of ±1%
                      • Recovery time ≤50ms
                      • Setting accuracy full range of ±5%
                      • IP20 protection
                      • CE, cULuc recognized
                      • LED indicator

                      Applications

                      Automation & Process Control, Industrial

                      Technical Specifications

                      Product Range

                      86 Series

                      No. of Timing Ranges

                      1Ranges

                      Time Max

                      100h

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      -

                      Timer Functions

                      Multifunction

                      Time Min

                      0.05s

                      Timer Output

                      -

                      Current Rating Nom

                      -

                      Panel Cutout Height

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.