Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.710 |
| 10+ | $41.520 |
| 25+ | $39.340 |
| 50+ | $37.150 |
| 100+ | $34.970 |
| 250+ | $32.790 |
Price for:Each
Minimum: 1
Multiple: 1
$43.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No86.30.8.120.0000
Newark Part No.08X7303
Product Range86 Series
Technical Datasheet
Product Range86 Series
Timer FunctionsOn-Delay, On-Pulse
No. of Timing Ranges1Ranges
Time Min0.05s
Time Max100h
Timer Output-
Supply Voltage Max120VAC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 86.30.8.120.0000 is a bi-function and multi-voltage Timer Module suitable for used with the 90.02/90.03/92.03/94.02/94.03/94.04/94.54/95.03/95.05/95.55/96.02/96.04/97.01/97.02/97.51/97.52 sockets. It supports AI and DI functions and features time scale ranging from 0.05second to 100hours.
- LED indicator
- ≤50ms Recovery time
- IP20 Protection rating
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
86 Series
No. of Timing Ranges
1Ranges
Time Max
100h
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
On-Delay, On-Pulse
Time Min
0.05s
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability