Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 219 CB 3 SA TO 220
Newark Part No.18AM9579
Product RangeFK 219 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $2.550 |
10+ | $2.500 |
25+ | $2.360 |
50+ | $2.290 |
100+ | $2.240 |
250+ | $2.060 |
500+ | $1.800 |
1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 219 CB 3 SA TO 220
Newark Part No.18AM9579
Product RangeFK 219 Series
Thermal Resistance14K/W
Packages CooledTO-220
External Width - Metric35.1mm
External Height - Metric-
External Length - Metric55.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial-
External Length - Imperial2.19"
External Diameter - Imperial-
Product RangeFK 219 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
14K/W
External Width - Metric
35.1mm
External Length - Metric
55.6mm
Heat Sink Material
Aluminium
External Height - Imperial
-
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
-
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
2.19"
Product Range
FK 219 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate