Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 228 SA L 1 TO 220
Newark Part No.18AM9607
Product RangeFK 228 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 25+ | $1.150 |
| 50+ | $1.100 |
| 100+ | $1.040 |
| 250+ | $1.010 |
| 500+ | $0.880 |
| 1000+ | $0.777 |
Price for:Each
Minimum: 10
Multiple: 10
$12.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 228 SA L 1 TO 220
Newark Part No.18AM9607
Product RangeFK 228 Series
Thermal Resistance30K/W
Packages CooledTO-220
External Width - Metric20.5mm
External Height - Metric11.5mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.8"
External Height - Imperial0.45"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangeFK 228 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
30K/W
External Width - Metric
20.5mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
11.5mm
External Diameter - Metric
-
External Width - Imperial
0.8"
External Length - Imperial
0.75"
Product Range
FK 228 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate