Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 265 MI 220 H TO 220
Newark Part No.18AM9711
Product RangeFK 265 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $2.420 |
10+ | $2.380 |
25+ | $2.250 |
50+ | $2.180 |
100+ | $2.130 |
250+ | $1.960 |
500+ | $1.720 |
1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 265 MI 220 H TO 220
Newark Part No.18AM9711
Product RangeFK 265 Series
Thermal Resistance22.8K/W
Packages CooledTO-220
External Width - Metric13mm
External Height - Metric9mm
External Length - Metric21mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.51"
External Height - Imperial0.35"
External Length - Imperial0.83"
External Diameter - Imperial-
Product RangeFK 265 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
22.8K/W
External Width - Metric
13mm
External Length - Metric
21mm
Heat Sink Material
Copper
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.51"
External Length - Imperial
0.83"
Product Range
FK 265 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate