Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKK 562 GS TO 5
Newark Part No.19AM5603
Product RangeKK 562 GS Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $0.552 |
25+ | $0.522 |
50+ | $0.489 |
100+ | $0.466 |
250+ | $0.435 |
500+ | $0.369 |
1000+ | $0.333 |
Price for:Each
Minimum: 10
Multiple: 10
$5.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKK 562 GS TO 5
Newark Part No.19AM5603
Product RangeKK 562 GS Series
Thermal Resistance60K/W
Packages CooledTO-5
External Width - Metric19mm
External Height - Metric8mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialBronze
External Width - Imperial0.75"
External Height - Imperial0.31"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangeKK 562 GS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
60K/W
External Width - Metric
19mm
External Length - Metric
19mm
Heat Sink Material
Bronze
External Height - Imperial
0.31"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-5
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.75"
Product Range
KK 562 GS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate