Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 29 150 12
Newark Part No.47AM0150
Product RangeLA 29 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $764.600 |
| 5+ | $749.800 |
| 10+ | $729.380 |
| 25+ | $708.920 |
| 50+ | $656.050 |
Price for:Each
Minimum: 1
Multiple: 1
$764.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 29 150 12
Newark Part No.47AM0150
Product RangeLA 29 Series
Thermal Resistance0.046K/W
External Height - Metric65mm
External Width - Metric125mm
External Length - Metric150mm
Flow Rate Max70m³/h
Noise Rating53dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial2.56"
External Width - Imperial4.92"
External Length - Imperial5.91"
Product RangeLA 29 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.046K/W
External Width - Metric
125mm
Flow Rate Max
70m³/h
Heat Sink Mounting
-
External Height - Imperial
2.56"
External Length - Imperial
5.91"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
65mm
External Length - Metric
150mm
Noise Rating
53dBA
Heat Sink Material
Aluminium
External Width - Imperial
4.92"
Product Range
LA 29 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate