Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 34 100 24
Newark Part No.47AM0051
Product RangeLA V 34 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $346.490 |
5+ | $336.300 |
10+ | $322.280 |
25+ | $308.220 |
50+ | $271.880 |
Price for:Each
Minimum: 1
Multiple: 1
$346.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 34 100 24
Newark Part No.47AM0051
Product RangeLA V 34 Series
Thermal Resistance0.11K/W
External Height - Metric83mm
External Width - Metric80mm
External Length - Metric100mm
Flow Rate Max222m³/h
Noise Rating71dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial3.15"
External Length - Imperial3.94"
Product RangeLA V 34 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.11K/W
External Width - Metric
80mm
Flow Rate Max
222m³/h
Heat Sink Mounting
-
External Height - Imperial
3.27"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
83mm
External Length - Metric
100mm
Noise Rating
71dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.15"
Product Range
LA V 34 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate