Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 35 100 24
Newark Part No.47AM0066
Product RangeLA V 35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $657.600 |
| 5+ | $639.770 |
| 10+ | $615.190 |
| 25+ | $590.550 |
| 50+ | $526.890 |
Price for:Each
Minimum: 1
Multiple: 1
$657.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 35 100 24
Newark Part No.47AM0066
Product RangeLA V 35 Series
Thermal Resistance0.042K/W
External Height - Metric83mm
External Width - Metric160.6mm
External Length - Metric100mm
Flow Rate Max222m³/h
Noise Rating71dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial6.37"
External Length - Imperial3.94"
Product RangeLA V 35 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.042K/W
External Width - Metric
160.6mm
Flow Rate Max
222m³/h
Heat Sink Mounting
-
External Height - Imperial
3.27"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
83mm
External Length - Metric
100mm
Noise Rating
71dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.37"
Product Range
LA V 35 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
