Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 7 150 24
Newark Part No.47AM0093
Product RangeLA V 7 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $387.260 |
5+ | $375.890 |
10+ | $360.210 |
25+ | $344.490 |
50+ | $303.880 |
Price for:Each
Minimum: 1
Multiple: 1
$387.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 7 150 24
Newark Part No.47AM0093
Product RangeLA V 7 Series
Thermal Resistance0.04K/W
External Height - Metric74mm
External Width - Metric125mm
External Length - Metric150mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial2.91"
External Width - Imperial4.96"
External Length - Imperial5.9"
Product RangeLA V 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.04K/W
External Width - Metric
125mm
Flow Rate Max
56m³/h
Heat Sink Mounting
-
External Height - Imperial
2.91"
External Length - Imperial
5.9"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
74mm
External Length - Metric
150mm
Noise Rating
41dBA
Heat Sink Material
Aluminium
External Width - Imperial
4.96"
Product Range
LA V 7 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate