Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 D K 50 12
Newark Part No.29AM8913
Product RangeLAM 5 D K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.080 |
| 10+ | $149.470 |
| 25+ | $144.570 |
| 50+ | $139.210 |
| 100+ | $129.550 |
| 250+ | $116.190 |
Price for:Each
Minimum: 1
Multiple: 1
$170.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 D K 50 12
Newark Part No.29AM8913
Product RangeLAM 5 D K Series
Thermal Resistance0.3K/W
External Height - Metric50mm
External Width - Metric100.5mm
External Length - Metric50mm
Flow Rate Max14.3m³/h
Noise Rating27dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial1.96"
External Width - Imperial3.96"
External Length - Imperial1.96"
Product RangeLAM 5 D K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.3K/W
External Width - Metric
100.5mm
Flow Rate Max
14.3m³/h
Heat Sink Mounting
Clip On
External Height - Imperial
1.96"
External Length - Imperial
1.96"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
50mm
External Length - Metric
50mm
Noise Rating
27dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.96"
Product Range
LAM 5 D K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
