Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 D K 50 5
Newark Part No.29AM8915
Product RangeLAM 5 D K Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.700 |
| 10+ | $254.450 |
| 25+ | $248.420 |
| 50+ | $241.850 |
| 100+ | $230.000 |
| 250+ | $213.620 |
Price for:Each
Minimum: 1
Multiple: 1
$279.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 D K 50 5
Newark Part No.29AM8915
Product RangeLAM 5 D K Series
Thermal Resistance0.3K/W
External Height - Metric50mm
External Width - Metric100.5mm
External Length - Metric50mm
Flow Rate Max10.1m³/h
Noise Rating20dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial1.96"
External Width - Imperial3.96"
External Length - Imperial1.96"
Product RangeLAM 5 D K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.3K/W
External Width - Metric
100.5mm
Flow Rate Max
10.1m³/h
Heat Sink Mounting
Clip On
External Height - Imperial
1.96"
External Length - Imperial
1.96"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
50mm
External Length - Metric
50mm
Noise Rating
20dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.96"
Product Range
LAM 5 D K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate