Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 6 125 12
Newark Part No.29AM9012
Product RangeLAM 6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.680 |
| 5+ | $305.180 |
| 10+ | $293.450 |
| 25+ | $281.690 |
| 50+ | $251.330 |
Price for:Each
Minimum: 1
Multiple: 1
$313.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 6 125 12
Newark Part No.29AM9012
Product RangeLAM 6 Series
Thermal Resistance0.15K/W
External Height - Metric60mm
External Width - Metric60mm
External Length - Metric125mm
Flow Rate Max70m³/h
Noise Rating53dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial2.36"
External Width - Imperial2.38"
External Length - Imperial4.92"
Product RangeLAM 6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.15K/W
External Width - Metric
60mm
Flow Rate Max
70m³/h
Heat Sink Mounting
-
External Height - Imperial
2.36"
External Length - Imperial
4.92"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
60mm
External Length - Metric
125mm
Noise Rating
53dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.38"
Product Range
LAM 6 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
