Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 6 K 150 48
Newark Part No.29AM9002
Product RangeLAM 6 K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.980 |
| 10+ | $239.050 |
| 25+ | $231.180 |
| 50+ | $222.630 |
| 100+ | $207.170 |
| 250+ | $185.810 |
Price for:Each
Minimum: 1
Multiple: 1
$271.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 6 K 150 48
Newark Part No.29AM9002
Product RangeLAM 6 K Series
Thermal Resistance0.15K/W
External Height - Metric60mm
External Width - Metric60mm
External Length - Metric150mm
Flow Rate Max82m³/h
Noise Rating62dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial2.36"
External Width - Imperial2.38"
External Length - Imperial5.9"
Product RangeLAM 6 K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.15K/W
External Width - Metric
60mm
Flow Rate Max
82m³/h
Heat Sink Mounting
Clip On
External Height - Imperial
2.36"
External Length - Imperial
5.9"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
60mm
External Length - Metric
150mm
Noise Rating
62dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.38"
Product Range
LAM 6 K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
