Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.020 |
| 10+ | $227.190 |
| 25+ | $219.120 |
| 50+ | $210.340 |
| 100+ | $194.460 |
| 250+ | $172.530 |
Price for:Each
Minimum: 1
Multiple: 1
$261.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 198 1000 AL
Newark Part No.45AM4650
Thermal Resistance0.5K/W
Packages Cooled-
External Width - Metric300mm
External Height - Metric15mm
External Length - Metric1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial11.81"
External Height - Imperial0.6"
External Length - Imperial39.37"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.5K/W
External Width - Metric
300mm
External Length - Metric
1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.6"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
11.81"
External Length - Imperial
39.37"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate