Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 458 150 AL
Newark Part No.29AM9227
Product RangeSK 458 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.670 |
| 10+ | $185.980 |
| 25+ | $179.370 |
| 50+ | $172.190 |
| 100+ | $159.190 |
| 250+ | $141.230 |
Price for:Each
Minimum: 1
Multiple: 1
$213.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 458 150 AL
Newark Part No.29AM9227
Product RangeSK 458 Series
Thermal Resistance0.028K/W
Packages Cooled-
External Width - Metric250mm
External Height - Metric84mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial9.84"
External Height - Imperial3.3"
External Length - Imperial5.9"
External Diameter - Imperial-
Product RangeSK 458 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.028K/W
External Width - Metric
250mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
3.3"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
84mm
External Diameter - Metric
-
External Width - Imperial
9.84"
External Length - Imperial
5.9"
Product Range
SK 458 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate