Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSKK 56 TO 5
Newark Part No.19AM7215
Product RangeSKK-56 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1.680 |
10+ | $1.460 |
25+ | $1.200 |
50+ | $1.010 |
100+ | $0.979 |
250+ | $0.909 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSKK 56 TO 5
Newark Part No.19AM7215
Product RangeSKK-56 Series
Thermal Resistance63K/W
Packages CooledTO-5
External Width - Metric12.7mm
External Height - Metric6mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.5"
External Height - Imperial0.24"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeSKK-56 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
63K/W
External Width - Metric
12.7mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-5
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Product Range
SKK-56 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate