Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $0.868 |
25+ | $0.822 |
50+ | $0.769 |
100+ | $0.734 |
250+ | $0.685 |
500+ | $0.580 |
1000+ | $0.523 |
Price for:Each
Minimum: 10
Multiple: 10
$8.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFK 220 TO 220
Newark Part No.45AM4788
Fixing TypeRetaining Spring
For Use WithTO-220 Packages
External Length29.7mm
External Width12mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
29.7mm
Product Range
-
For Use With
TO-220 Packages
External Width
12mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate