Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWK 220 TO 220
Newark Part No.45AM4820
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.47 |
| 25+ | $1.41 |
| 50+ | $1.34 |
| 100+ | $1.29 |
| 250+ | $1.22 |
| 500+ | $1.09 |
| 1000+ | $1.01 |
Price for:Each
Minimum: 10
Multiple: 10
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWK 220 TO 220
Newark Part No.45AM4820
Insulator Body MaterialSilicone Foil
Thermal Conductivity0.9W/m.K
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength6kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Silicone Foil
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
6kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
0.9W/m.K
Thickness
-
Thermal Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate