Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWSI 220 225 TO 220
Newark Part No.45AM4824
Your Part Number
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.83 |
| 10+ | $3.79 |
| 25+ | $3.63 |
| 50+ | $3.54 |
| 100+ | $3.48 |
| 250+ | $3.29 |
| 500+ | $2.99 |
| 1000+ | $2.77 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWSI 220 225 TO 220
Newark Part No.45AM4824
Insulator Body MaterialSilicone Rubber
Thermal Conductivity1.22W/m.K
Breakdown Voltage Vbr-
Thickness5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength10kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
10kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
1.22W/m.K
Thickness
5mm
Thermal Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate