Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFCCB3840BC-FC00
Newark Part No.49AM1136
Product RangeEMP-I Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,433.520 |
| 5+ | $1,419.330 |
| 10+ | $1,405.140 |
| 25+ | $1,348.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,433.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFCCB3840BC-FC00
Newark Part No.49AM1136
Product RangeEMP-I Series
Drive TypeInternal
Form FactorU.2 2.5Inch
InterfacesPCle Gen4 x4, NVMe
Memory Capacity3.84TB
Flash Memory Type3D TLC NAND
Sequential Read Speed7420MB/s
Sequential Write Speed3120MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeEMP-I Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Write Speed
3120MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
EMP-I Series
Form Factor
U.2 2.5Inch
Memory Capacity
3.84TB
Sequential Read Speed
7420MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
12V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate