Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFCSO480GBE-EF0S
Newark Part No.49AM1137
Product RangeVEX Series
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.690 |
| 5+ | $272.950 |
| 10+ | $270.220 |
| 25+ | $259.310 |
Price for:Each
Minimum: 1
Multiple: 1
$275.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFCSO480GBE-EF0S
Newark Part No.49AM1137
Product RangeVEX Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCle Gen4 x4, NVMe
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Sequential Read Speed6500MB/s
Sequential Write Speed4000MB/s
Random Read up to (IOPS)450k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeVEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Write Speed
4000MB/s
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 2280
Memory Capacity
480GB
Sequential Read Speed
6500MB/s
Random Read up to (IOPS)
450k
Operating Temperature Min
-40°C
Product Range
VEX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate