New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      FDMS008GMG-XS00

                      Flash Memory Card, SD Card, 8 GB, 3.3 V, -25 °C, 85 °C, X-Mask Series

                      FLEXXON FDMS008GMG-XS00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLEXXON
                      Manufacturer Part NoFDMS008GMG-XS00
                      Newark Part No.97AK3864
                      Product RangeX-Mask Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      3 Delivery in 1-3 Business Days(US stock)
                      3 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$20.980
                      5+$20.220
                      10+$19.480
                      25+$18.810
                      50+$18.290
                      100+$17.870
                      250+$17.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLEXXON
                      Manufacturer Part NoFDMS008GMG-XS00
                      Newark Part No.97AK3864
                      Product RangeX-Mask Series
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeSD Card
                      Memory Capacity8GB
                      Supply Voltage Nom3.3V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeX-Mask Series
                      SVHCTo Be Advised

                      Product Overview

                      FDMS008GMG-XS00 is a X-mask series industrial SD 3.0 card. It is compliant with SD 3.0 specifications and provides excellent performance, good reliability and wide compatibility. Users could mask the entire SD card with a special AP to prevent unauthorized access. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. The stored data can only be accessed if the legitimate user can authenticate using the correct password. It is suitable for users who want to store their private and valuable data in a flash storage without the risk of having it being read by unintended people. The mask function is an additional feature, which will not affect the standard product specification.

                      • 4GB capacity, MLC flash
                      • Support data crypto, read disturbance management
                      • Support management of sudden power fails
                      • Support SD system specification 3.0, support SD SPI mode
                      • Support auto read refreshment, adaptive wear levelling
                      • Adaptive wear levelling, SMART function support
                      • Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
                      • Regulator voltage range from 1.7 to 1.95V (generated by VDD, 3.3V)
                      • Maximum signal line inductance is 16nH (total bus capacitance = CHOST + CBUS + N CCARD)
                      • Operation temperature range from -25°C to 85°C

                      Technical Specifications

                      Flash Memory Card Type

                      SD Card

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Memory Capacity

                      8GB

                      Operating Temperature Min

                      -25°C

                      Product Range

                      X-Mask Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.