Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMS032GCG-3201
Newark Part No.49AM1146
Product RangeFxAdv II Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.250 |
| 5+ | $74.690 |
| 10+ | $73.140 |
| 25+ | $72.360 |
| 50+ | $71.590 |
| 100+ | $68.470 |
Price for:Each
Minimum: 1
Multiple: 1
$76.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMS032GCG-3201
Newark Part No.49AM1146
Product RangeFxAdv II Series
Flash Memory Card TypeSDHC Card
Memory Capacity32GB
Standard Speed Class-
UHS StandardUHS-I U1
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeFxAdv II Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
32GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-25°C
Product Range
FxAdv II Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate