Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $464.870 |
Price for:Each
Minimum: 20
Multiple: 20
$9,297.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoCM78
Newark Part No.17X0167
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max42mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
True RMS industrial-grade 1000A clamp meter for the electrician who needs a safe, capable combination tool.
- CAT IV 600V, CAT III 1000V safety rating
- Powerful worklights
- Integrated IR thermometer for fast non-contact measurements on panels, conduits and motors
- FLIR Tools Mobile app connects FLIR CM78 to compatible smartphones, tablets via Bluetooth
- METERLiNK® technology integrates electrical readings on image with thermal cameras
- Min/max, average, data hold, relative, peak hold functions
- Powered by 6 x AAA batteries
Applications
Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
42mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate