New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR C2

                                                                                                  Thermal Imager with MSX® Enhancement, -10 °C to 150 °C, 80 x 60 Resolution, 9 Hz

                                                                                                  FLIR FLIR C2
                                                                                                  FLIR FLIR C2
                                                                                                  FLIR FLIR C2
                                                                                                  FLIR FLIR C2
                                                                                                  FLIR FLIR C2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR C2
                                                                                                  Newark Part No.41Y9214
                                                                                                  Also Known As680474524624
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR C2
                                                                                                  Newark Part No.41Y9214
                                                                                                  Also Known As680474524624
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-10°C
                                                                                                  Temperature Max150°C
                                                                                                  IR Resolution80 x 60
                                                                                                  Thermal Sensitivity (NETD)0.1°C
                                                                                                  Field of View (H X V)41° x 31°
                                                                                                  IR Focus Distance Min0.15m
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty10 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The C2 is a 9Hz 0.15m pocket-sized Thermal Camera designed for building industry experts and contractors, keep it ON find hidden heat patterns that signal energy waste, structural defects, plumbing issues and more. MSX® real time image enhancement, high sensitivity, a wide-field of view and fully radiometric imagery to clearly show where problems are and verify the completion of repairs. MSX-enhanced thermal images provide stunning detail to help identify problem areas easier, radiometric image stores 4800 pixels capable of capturing thermal measurements from -10 to 150°C, a wide FOV frames what pros need to see and high thermal sensitivity detects subtle temperature differences common in building applications.

                                                                                                  • Light, slim profile fits comfortably in any work pocket
                                                                                                  • 3" Intuitive touch screen with auto orientation for easy viewing
                                                                                                  • Built-in LED spotlight, can use as a flashlight and for photo illumination
                                                                                                  • <lt/>0.10°C Thermal sensitivity
                                                                                                  • Focus free
                                                                                                  • Auto orientation
                                                                                                  • Touch screen, capacitive
                                                                                                  • -10 to 150°C Operating temperature range
                                                                                                  • On/off spotmeter measurement analysis

                                                                                                  Applications

                                                                                                  Test & Measurement, Building Automation

                                                                                                  Contents

                                                                                                  Infrared camera, Battery (inside camera), Lanyard, Power supply/charger with EU, UK, US, CN and Australian plugs, Printed getting started guide, USB memory stick with documentation, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -10°C

                                                                                                  IR Resolution

                                                                                                  80 x 60

                                                                                                  Field of View (H X V)

                                                                                                  41° x 31°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  150°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.1°C

                                                                                                  IR Focus Distance Min

                                                                                                  0.15m

                                                                                                  Manufacturer Warranty

                                                                                                  10 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.