Need more?
Quantity | Price |
---|---|
1+ | $838.950 |
Product Information
Product Overview
The TG297 combines accurate measurement with the ability to image temperatures as high as 1030°C (1886°F) in a one-of-a-kind diagnostic tool. Now you can both see and measure the source of common issues involving electrical and mechanical systems, diagnose breakdowns, and verify manufacturing processes. Examine anything from a furnace to a forge using thermal enhanced with FLIR Multi-Spectral Dynamic Imaging (MSX®), which improves image clarity by embossing visual scene details onto full thermal images. This can provide the perspective and context you need to accurately target potential faults, troubleshoot repairs, and monitor processes. Record images to assure team members that machinery and systems are functioning safely and at peak efficiency.
- Experience the difference you can make with a true 160 × 120 IR pixel imager (19,200 pixels)
- High-temperature filter allows camera to measure and image temperatures up to 1030°C (1886°F)
- Work from a safe distance while scanning high- temperature objects thanks to the 30:1 spot ratio
- Identify the exact area that you’re measuring using the bullseye laser pointer
- Diagnose problems faster with FLIR-patented MSX image enhancement
- Display and capture thermal or visual images with temperature readings
- Compare before-and-after stored images to demonstrate the problem and the repair
- View thermal images in your preferred color palette on the bright 2.4-inch color display
- Work safely and worry-free knowing that the thermal imager can withstand a 2-meter drop
- Peer into the darkness and hard-to-reach areas with the bright LED flashlight
- Find this compact, durable imager in a crowded tool bag easily, thanks to the ergonomic handle design
- Portable design and protective IP54 enclosure
- Simple user interface
- Bluetooth® connectivity
- Storage for up to 50,000 images
- Rechargeable Li-ion battery
Applications
Thermal Management, Test & Measurement, Maintenance & Repair
Contents
Camera, wrist strap lanyard, USB cable, pouch, printed documentation
Technical Specifications
-25°C
160 x 120
57° x 44°
8.7Hz
-
1030°C
0.07K
300mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate