JR-LEV-2.

Punchdown and Termination Tool, Jackrapid, Leviton 61110, 5G110, 6110G

Image is for illustrative purposes only. Please refer to product description.
FLUKE NETWORKS JR-LEV-2.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoJR-LEV-2.
Newark Part No.81R2705
Also Known As754082059226
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
QuantityPrice
1+$301.270
Price for:Each
Minimum: 1
Multiple: 1
$301.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerFLUKE NETWORKS
Manufacturer Part NoJR-LEV-2.
Newark Part No.81R2705
Also Known As754082059226
Technical Datasheet
Length-
Product Range-
SVHCNo SVHC (15-Jun-2015)

Product Overview

The JR-LEV-2 is a Jackrapid™ Termination Tool for LEVITON 61110, 5G110 and 6110G. The JackRapid™ patented jack termination tool that saves time and increases accuracy by seating and terminating all wires at once with a simple squeeze of the handle. The JackRapid™ allows to terminate jacks 8 times faster than traditional impact tools - with accuracy that is unmatched. The patented jack termination tool seats and terminates all wires simultaneously. The built-in blade cuts off the excess wire after it is seated in the connector, eliminating the need for a secondary trim step. Simple one-handed operation with an ergonomically designed handle, reduces hand fatigue. Cuts installation time - easy to use handle, seats and cuts all wires at once, saving you up to 1 minute installation time per jack.

  • Consistent terminations - No more compromised connections and wasted jacks
  • Unique design easily accommodates close-to-wall installation
  • Replaceable blade head for use with multiple jack types

Applications

Maintenance & Repair

Technical Specifications

Length

-

Product Range

-

For Use With

LEVITON 61110, 5G110, 6110G

SVHC

No SVHC (15-Jun-2015)

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate