Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,091.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,091.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-A3003FC.
Newark Part No.56AC3665
DMM FunctionsDC Current
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max64mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Wireless DC clamp meter is a fully functional current clamp meter that wirelessly relays measurements to other Fluke Connect® enabled units, as listed Fluke 3000 FC DMM, Fluke TiX560/520 infrared camera, Fluke Ti200/300/400 infrared camera, PC via optional pc3000 FC adapter, Fluke Connect Mobile app.
- Measures up to 2000A DC
- Large jaw size (64mm) for measuring large, high current conductors
- Logging function for the recording and saving up to 65,000 measurements
- 3½ digits LCD w/backlight
- 2 AA, NEDA 15 A, IEC LR6 battery type
- CAT IV 600V, CAT III 1000V safety rating
- IP42 Ingress Protection (IP) rating
Technical Specifications
DMM Functions
DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
64mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate