Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,171.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-A3004FC.
Newark Part No.44AC4024
DMM FunctionsDC Current
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max4.5mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Wireless 4-20mA DC clamp meter is a fully functional current clamp meter that wirelessly relays measurements to other Fluke Connect® enabled units, as listed Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional pc3000 FC adapter, Fluke Connect Mobile app, TiX560 and TiX520.
- Measure 4 to 20 mA signals without "breaking the loop"
- Detachable clamp with extension cable for measurements in tight locations
- Use as a standalone meter or as part of the system
- Use the logging function for the recording and saving up to 65,000 measurements
- IP42 Ingress Protection (IP) rating
- 3½ digits LCD w/backlight
- 2 AA, NEDA 15 A, IEC LR6 battery type
Contents
A3004 meter module, Batteries, Hanging strap, Quick start guide.
Technical Specifications
DMM Functions
DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
4.5mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate