New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page

                      FLUKE-190-204/AM.

                      ScopeMeter™ Oscilloscope with SCC-290 KIT, 4 input channels, 200 MHz bandwidth with 2.5 GSPS

                      FLUKE FLUKE-190-204/AM.
                      FLUKE FLUKE-190-204/AM.
                      FLUKE FLUKE-190-204/AM.
                      FLUKE FLUKE-190-204/AM.
                      FLUKE FLUKE-190-204/AM.
                      FLUKE FLUKE-190-204/AM.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-190-204/AM.
                      Newark Part No.39T1254
                      Product RangeScopeMeter 190 Series II
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-190-204/AM.
                      Newark Part No.39T1254
                      Product RangeScopeMeter 190 Series II
                      Technical Datasheet

                      Data Sheet

                      Product RangeScopeMeter 190 Series II
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate2.5GSPS
                      Display Memory Depth10 kpts
                      Calculated Rise Time1.7ns
                      Scope Display TypeLCD Color
                      Kit ContentsOne Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Fluke ScopeMeter 190-204 combine the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, these tough ScopeMeter test tools go into harsh, dirty, and hazardous industrial conditions to test everything from micro-electronics to power electronics applications.

                      • 200MHz, 4channels colour ScopeMeter
                      • Deep memory: 10,000 points per trace waveform capture (scope mode
                      • CAT III 1000V/CAT IV 600V safety rated instrument for industrial environments
                      • Up to seven hours of battery operation using BP291
                      • Isolated USB host port for direct data storage to a USB memory device, USB port for PC communication
                      • Easy access battery door for quick battery swaps in the field
                      • Security slot: lock down oscilloscope with Kensington® lock while unattended
                      • IP51 rating, dust- and drip-proof
                      • Connect-and-View™ triggering for intelligent, automatic triggering on fast, slow & complex signals
                      • Frequency spectrum using FFT-analysis, automatic capture and REPLAY of 100 screens

                      Contents

                      200MHz, 4channels colour ScopeMeter.

                      Technical Specifications

                      Product Range

                      ScopeMeter 190 Series II

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      10 kpts

                      Scope Display Type

                      LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (15-Jun-2015)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2.5GSPS

                      Calculated Rise Time

                      1.7ns

                      Kit Contents

                      One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD

                      Plug Type

                      US

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.