Quantity | Price |
---|---|
1+ | $1,305.000 |
Product Information
Product Overview
TRMS industrial logging multimeter with TrendCapture designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. TrendCapture graphically displays logged data session to quickly determine whether anomalies may have occurred. Zoom on trend provides unprecedented ability to view and analyse TrendCapture data; zoom in up to 14 times. Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy.
- Low impedance voltage function for eliminating ghost voltages
- Low pass filter for accurate voltage and frequency measurements
- Two terminal 50 ohm range with 1 milliohm resolution, 10mA source current
- Share results with your team using ShareLive™ video call
- Adjustable recording and auto hold thresholds, specify a percentage change in new event readings
- Large 50,000 count, 1/4 VGA dot matrix display with white backlight
- Save multiple logging sessions before PC download is necessary
- Real time clock for automatic time stamping of saved readings
- Peak capture to record transients as fast as 250μs
- Limited lifetime warranty
Contents
Multimeter, TL71 test leads, AC175 alligator clips, Batteries – 6 AA installed, Requires Fluke ir3000 FC infrared connector for Fluke Connect communication (Amp jack plugs).
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
50000
1kV
10A
0.5Gohm
280 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate