Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-700GA4.
Newark Part No.56AC3764
Product Range700G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,578.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-700GA4.
Newark Part No.56AC3764
Product Range700G Series
Calibration TypePressure
External Height127mm
External Width114mm
External Depth37mm
Accuracy± 0.05%
Weight1.22lb
Operating Temperature Min-
Operating Temperature Max-
Product Range700G Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke 700G series pressure gauge is a high-accuracy digital pressure test gauge designed for fast, accurate test results. Combine with the 700PTPK or 700HTPK pump kits for a complete pressure testing solution for up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump.
- Pressure measurement of 0 to 15psia, 0 to 1bar absolute
- Easy to use, rugged construction for reliable performance
- CSA; Class 1, Div 2, Groups A-D rating
- ATEX rating: II 3 G Ex nA IIB T6
- Log up to 8,493 pressure measurements to memory (requires 700G/TRACK software)
- 5 ½ digits display
- Powered by three AA alkaline batteries
- Dimension is (HxWxD) 12.7 cm x 11.4 cm x 3.7 cm (5in x 4.5in x 1.5in)
- Three-year warranty
Contents
Pressure gauge, Manual on CD-ROM in 14 languages, Traceable certificate of calibration, 1/4˝ NPT to 1/4˝ ISO adapter.
Technical Specifications
Calibration Type
Pressure
External Width
114mm
Accuracy
± 0.05%
Operating Temperature Min
-
Product Range
700G Series
External Height
127mm
External Depth
37mm
Weight
1.22lb
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
