New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Prototyping Accessories
                      Print Page

                      PRESS-5

                      PCB Heat Toner Laser Transfer Sheet, Printed Circuit Boards/Metal Jewelry Items, 5 Pieces

                      FORTEX PRESS-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFORTEX
                      Manufacturer Part NoPRESS-5
                      Newark Part No.60AJ4380
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      1 Delivery in 1-3 Business Days(US stock)
                      25 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$26.350
                      5+$25.340
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      $26.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFORTEX
                      Manufacturer Part NoPRESS-5
                      Newark Part No.60AJ4380
                      Technical Datasheet

                      Data Sheet

                      Accessory TypePCB Heat Toner Laser Transfer Sheet
                      For Use WithPrinted Circuit Boards, Metal Jewellery Items
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PRESS-5 is a press n peel PCB heat toner laser transfer sheet (5 sheets). It allows high-quality metal parts for Jewelry making and PCBs resist layouts to be rapidly produced making user design ready to etch, removing the need for UV exposure and Developing chemicals. PnP Blue is a Mylar (Polyester) backed material in which several layers of release agents and resist coatings are applied. An image is printed or photocopied onto this film, using any standard laser printer or photocopier (Dry toner based), and subsequently, the Press n Peel film is ironed, laminated, or heat pressed onto a cleaned copper-clad board. The material will work with many different types of metal including Silver, Copper, stainless steel, etc. The image print area applied to the film is subsequently transferred to the copper-clad laminate circuit board, along with the high-quality resist (blue). The film is then removed and the resulting board is ready to etch in Ferric Chloride.

                      • 5 sheets, press n peel size is 216 x 279mm

                      Technical Specifications

                      Accessory Type

                      PCB Heat Toner Laser Transfer Sheet

                      SVHC

                      No SVHC (23-Jan-2024)

                      For Use With

                      Printed Circuit Boards, Metal Jewellery Items

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.