Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4STCBMF12.0
Newark Part No.78AK5617
Product RangeFC4ST Series
Your Part Number
836 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.602 |
| 25+ | $0.592 |
| 50+ | $0.581 |
| 100+ | $0.521 |
| 500+ | $0.506 |
| 1000+ | $0.490 |
| 2500+ | $0.462 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4STCBMF12.0
Newark Part No.78AK5617
Product RangeFC4ST Series
Frequency Nom12MHz
Crystal CaseThrough Hole, 11.35mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeFC4ST Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
Through Hole, 11.35mm x 4.65mm
Load Capacitance
20pF
Product Range
FC4ST Series
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability