Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC7BSCCMM8.0-T1
Newark Part No.
Re-Reel78AK5632
Cut Tape78AK5632
Product RangeFC7BS Series
Your Part Number
1,136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.370 |
| 25+ | $1.350 |
| 50+ | $1.330 |
| 100+ | $1.280 |
| 250+ | $1.220 |
| 500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC7BSCCMM8.0-T1
Newark Part No.
Re-Reel78AK5632
Cut Tape78AK5632
Product RangeFC7BS Series
Product RangeFC7BS Series
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FC7BS Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability