Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC8AQCCMC3.6864-T1
Newark Part No.78AK5635
Product RangeFC8AQ Series
592 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.270 |
10+ | $1.870 |
25+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC8AQCCMC3.6864-T1
Newark Part No.78AK5635
Product RangeFC8AQ Series
Frequency Nom3.6864MHz
Crystal CaseSMD, 10mm x 4.5mm
Frequency Stability + / -30ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeFC8AQ Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
3.6864MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 10mm x 4.5mm
Load Capacitance
20pF
Product Range
FC8AQ Series
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability