New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      FQ5032B-12.000

                      Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 20 pF, 30 ppm, FQ5032B Series

                      FOX ELECTRONICS FQ5032B-12.000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFOX ELECTRONICS
                      Manufacturer Part NoFQ5032B-12.000
                      Newark Part No.61T5354
                      Product RangeFQ5032B Series
                      Also Known AsFC5BQCCMC12.0
                      No Longer Available

                      Product Information

                      ManufacturerFOX ELECTRONICS
                      Manufacturer Part NoFQ5032B-12.000
                      Newark Part No.61T5354
                      Product RangeFQ5032B Series
                      Also Known AsFC5BQCCMC12.0
                      Frequency Nom12MHz
                      Crystal CaseSMD, 5mm x 3.2mm
                      Frequency Stability + / -30ppm
                      Load Capacitance20pF
                      Frequency Tolerance + / -30ppm
                      Product RangeFQ5032B Series
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The FQ5032 series resin sealed SMD Crystal Oscillator works at a frequency range of 8 to 60MHz with a frequency tolerance of ±30PPM @ 25°C. It has fundamental and 3rd OT operating modes.

                      • Surface mount resin sealed
                      • Ultra low profile
                      • Fundamental to 48MHz

                      Applications

                      Industrial

                      Technical Specifications

                      Frequency Nom

                      12MHz

                      Frequency Stability + / -

                      30ppm

                      Frequency Tolerance + / -

                      30ppm

                      Operating Temperature Min

                      0°C

                      SVHC

                      No SVHC (15-Jan-2019)

                      Crystal Case

                      SMD, 5mm x 3.2mm

                      Load Capacitance

                      20pF

                      Product Range

                      FQ5032B Series

                      Operating Temperature Max

                      70°C

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.