Print Page
Product Information
ManufacturerFTDI
Manufacturer Part NoFT232BL-REEL
Newark Part No.38K1551
Product RangeFT232
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min4.35V
Supply Voltage Max5.25V
Interface Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFT232
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FT232B is a lead free version of the 2nd generation of FTDI’s USB to serial UART interface device which simplifies USB to serial designs. This device not only adds extra functionality to its FT8U232AM predecessor and reduces external component count, but also maintains a high degree of pin compatibility with the original, making it easy to upgrade or cost reduce existing designs as well as increasing the potential for using the device in new application areas.
- Full handshaking and modem interface signals
- Adjustable RX buffer timeout
- Auto transmit buffer control for RS485
- Integrated 3.3V regulator for USB IO
- Integrated power-on-reset circuit
- UHCI / OHCI / EHCI host controller compatible
- Support for high power USB Bus powered devices
- EEPROM programmable on-board via USB
- USB 1.1 and USB 2.0 compatible
- USB VID, PID, serial number and product description strings in external EEPROM
Applications
Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
5.25V
IC Case / Package
LQFP
Operating Temperature Min
0°C
Product Range
FT232
MSL
-
Supply Voltage Min
4.35V
Interface Case Style
LQFP
No. of Pins
32Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate