New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      UB232R

                      Development Module, FT232RQ, USB To Serial UART, Reduced Development Time, Rapid Integration

                      FTDI UB232R
                      FTDI UB232R
                      FTDI UB232R
                      FTDI UB232R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoUB232R
                      Newark Part No.14N9612
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      10 more incoming. You can reserve stock now

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$23.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoUB232R
                      Newark Part No.14N9612
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeUSB Mini-B
                      Silicon ManufacturerFTDI
                      Silicon Core NumberFT232R
                      Product Range-
                      Kit ContentsBoard Only
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The UB232R is the smallest USB to serial development module based on FT232RQ USB to serial UART IC which handles all the USB signalling and protocols. To minimise the size of the module, the UB232R uses a standard USB mini B connector. This module supports RTS/CTS hardware handshaking and is USB powered. The UB232R supports data transfer rates from 300baud to 3Mbaud (RS422, RS485, RS232 and at TTL levels). In addition, two of the configurable CBUS pins of the FT232R are made available on the UB232R connector, allowing the UB232R to provide clock signals to external logic or they can be used to drive signal traffic indicator LEDs. The UB232R requires USB drivers which are used to make the FT232R on the UB232R appear as a virtual COM port. This then allows the user to communicate with the USB interface via a standard PC serial emulation port. Another FTDI USB driver, the D2XX driver, can also be used with application software to directly access the FT232R on the UB232R though a DLL.

                      • The UB232R is fully compliant with USB 2.0 specification
                      • Reduced development time
                      • Rapid integration into existing systems
                      • Entire USB protocol handled by USB module
                      • Lower operating (15mA) and USB suspend mode current (70μA)
                      • Support for USB suspend and resume
                      • UHCI/OHCI /EHCI host controller compatible
                      • Supports FT232R FTDIChip-ID with a unique USB serial number
                      • USB powered, no external power supply needed

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      FTDI

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      USB Mini-B

                      Silicon Core Number

                      FT232R

                      Kit Contents

                      Board Only

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.