New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB Adapter Cables
                      Print Page

                      USB-RS485-WE-1800-BT

                      Cable, USB to RS485, Serial Converter, 1.8m

                      FTDI USB-RS485-WE-1800-BT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoUSB-RS485-WE-1800-BT
                      Newark Part No.33R1460
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,650 In Stock

                      Need more?

                      860 Delivery in 1-3 Business Days(US stock)
                      790 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$60.210
                      5+$58.900
                      10+$57.570
                      50+$56.760
                      100+$56.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoUSB-RS485-WE-1800-BT
                      Newark Part No.33R1460
                      Technical Datasheet

                      Data Sheet

                      Conversion TypeUSB to RS485 Converter
                      Baud Rate3Mbaud
                      Converter Connector TypeFree / Stripped End
                      Chip TypeFT232R
                      Cable Length - Metric1.8m
                      Cable Length - Imperial5.9ft
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The USB-RS485-WE-1800-BT from FTDI is an USB to UART cable with RS485 level UART signals. It corporate FTDI's FT232RQ USB to serial UART interface IC which handles all USB signalling and protocols. The cable provides a fast, simple way to connect devices with RS485 interface to USB. It contains small internal electronic circuit board utilising the FT232R which is encapsulated into USB connector at one end of cable. The other end of the cable is bare, tinned wire ended connections. The integrated electronics also include RS485 transceiver, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.

                      • Black cable and transparent USB connector
                      • 24AWG, 6 core cable
                      • Cable length of 1.8m (6feet)
                      • Diameter of 5mm
                      • FCC and CE compliant
                      • Support for FT232R FTDIChip-ID feature for improved security
                      • Maximum UART baud rate of 3Mbaud
                      • Internal EEPROM with user writeable area
                      • EIA/TIA-485 communication interface with low power requirements
                      • Operating temperature range from -40°C to 85°C

                      Applications

                      Communications & Networking, Industrial

                      Technical Specifications

                      Conversion Type

                      USB to RS485 Converter

                      Converter Connector Type

                      Free / Stripped End

                      Cable Length - Metric

                      1.8m

                      Product Range

                      -

                      Baud Rate

                      3Mbaud

                      Chip Type

                      FT232R

                      Cable Length - Imperial

                      5.9ft

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.