Print Page
NV6143CQ01
GANSLIM POWER IC, 150 DEG C, TO-252-4 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $7.170 |
| 25+ | $6.820 |
| 50+ | $6.120 |
| 100+ | $5.600 |
| 250+ | $5.030 |
| 500+ | $4.770 |
| 1000+ | $4.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6143CQ01
Newark Part No.21AM9866
Product RangeGaNSlim Series
IC FunctionAdvanced GaNSlim Power IC
Supply Voltage Min10.5V
Supply Voltage Max24V
IC Package TypeTO-252 (DPAK)
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSlim Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IC Function
Advanced GaNSlim Power IC
Supply Voltage Max
24V
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
10.5V
IC Package Type
TO-252 (DPAK)
Operating Temperature Min
-55°C
Product Range
GaNSlim Series
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate