Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARDTEC
Manufacturer Part NoSC120-W5B
Newark Part No.06AC7164
Your Part Number
Technical Datasheet
390 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.940 |
| 25+ | $1.830 |
| 50+ | $1.730 |
| 100+ | $1.620 |
| 250+ | $1.500 |
| 500+ | $1.340 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC120-W5B
Newark Part No.06AC7164
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Axial Fans
Fixing Centers104.8mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate