Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $259.810 |
Price for:Each
Minimum: 1
Multiple: 1
$259.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW7201-01
Newark Part No.78AK5976
Silicon ManufacturerNXP
Processor Core TypeARM Cortex A53 Quad Core
Core NumberGW7200
Silicon Family Namei.MX8M
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Processor Speed1.6GHz
RAM Memory Size4GB
Silicon Core Number-
Kit ContentsGW7201-01
Operating SystemUbuntu Linux
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Silicon Manufacturer
NXP
Core Number
GW7200
Core Architecture
ARM
Processor Speed
1.6GHz
Silicon Core Number
-
Operating System
Ubuntu Linux
Product Range
-
Processor Core Type
ARM Cortex A53 Quad Core
Silicon Family Name
i.MX8M
Core Sub-Architecture
Cortex-A53
RAM Memory Size
4GB
Kit Contents
GW7201-01
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate