Print Page
Image is for illustrative purposes only. Please refer to product description.
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
4000+ | $0.510 |
8000+ | $0.462 |
16000+ | $0.423 |
24000+ | $0.392 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC2B28-22-G
Newark Part No.86AK4987
Product RangeFFC2B28 Series
Pitch Spacing0.5mm
No. of Contacts22Contacts
Product RangeFFC2B28 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
22Contacts
Product Range
FFC2B28 Series
Contact Position
Top, Bottom
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FFC2B28-22-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate