New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      SIM8066-6-1-14-01-A

                      Memory Card Connector, Nano SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Flash Plated Contacts

                      Date/Lot Code

                      GCT SIM8066-6-1-14-01-A
                      GCT SIM8066-6-1-14-01-A
                      GCT SIM8066-6-1-14-01-A
                      GCT SIM8066-6-1-14-01-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGCT
                      Manufacturer Part NoSIM8066-6-1-14-01-A
                      Newark Part No.50AJ8232
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      513 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.923
                      10+$0.923
                      100+$0.923
                      250+$0.844
                      500+$0.844
                      1000+$0.843
                      2500+$0.781
                      5000+$0.779
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGCT
                      Manufacturer Part NoSIM8066-6-1-14-01-A
                      Newark Part No.50AJ8232
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeNano SIM
                      Insert & Eject MechanismPush-Push
                      No. of Contacts6Contacts
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Flash Plated Contacts
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      SIM8066 low profile nano SIM push-push SIM card connector features a revised contact design which eliminates the need for additional PCB preparation work to be undertaken, and which also prevents the possibility of contact stubbing during angular or harsh insertion of the SIM card. Additionally this 6P SIM card connector is low profile with a height of only 1.44mm above the PCB and features both locating pegs and an integral card detection switch, making it a feature rich product for a variety of applications. Typically used in mobile phones, tracking equipment, cellular dongles, satellite navigation and consumer electronics.

                      • One of the slimmest connector in class
                      • Card detection switch and retention mechanism
                      • Perfect for super slim devices
                      • Operating temperature range from -40 to +85°C
                      • 5000 mating cycles, stainless steel shell
                      • Copper alloy contact material and terminal, black colour high-temp plastic (UL94V-0) housing
                      • 30V AC/DC voltage rating, 1A AC/DC max current rating
                      • With locating peg, 1.44mm profile height, polarised

                      Technical Specifications

                      Memory / Card Type

                      Nano SIM

                      No. of Contacts

                      6Contacts

                      Contact Plating

                      Gold Flash Plated Contacts

                      SVHC

                      No SVHC (27-Jun-2024)

                      Insert & Eject Mechanism

                      Push-Push

                      Contact Material

                      Copper Alloy

                      Product Range

                      -

                      Technical Docs (4)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Alternatives for SIM8066-6-1-14-01-A

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.