Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $15.830 |
10+ | $14.700 |
25+ | $13.720 |
50+ | $12.890 |
100+ | $12.220 |
250+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 234 RF-0100-A-1
Newark Part No.27AM3340
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
RG178
Cable Length - Imperial
3.9"
Jacket Color
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate