Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSIM7100-6-1-15-00-A
Newark Part No.45AM4648
Product RangeSIM7100 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1.910 |
100+ | $1.760 |
250+ | $1.630 |
500+ | $1.530 |
1000+ | $1.440 |
2500+ | $1.360 |
5000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7100-6-1-15-00-A
Newark Part No.45AM4648
Product RangeSIM7100 Series
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM7100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
SIM7100 Series
Alternatives for SIM7100-6-1-15-00-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate