New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      A28F5504S

                      Power Film Capacitor, Film / Foil PP, Can, 2 µF, ± 10%, Snubber, Panel Mount

                      GE A28F5504S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGE
                      Manufacturer Part NoA28F5504S
                      Newark Part No.74R9395
                      Product RangeA28F5000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      100+$118.060
                      Price for:Each
                      Minimum: 216
                      Multiple: 27
                      $25,500.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGE
                      Manufacturer Part NoA28F5504S
                      Newark Part No.74R9395
                      Product RangeA28F5000 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeFilm / Foil PP
                      Capacitor Case / PackageCan
                      Capacitance2µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsSnubber
                      Capacitor MountingPanel Mount
                      Voltage(AC)-
                      Voltage(DC)1kV
                      Humidity Rating-
                      Capacitor TerminalsSolder Lug
                      Lead Spacing-
                      dv/dt Rating-
                      Peak Current-
                      RMS Current (Irms)-
                      ESR-
                      Product Diameter-
                      Product Length54.86mm
                      Product Width33.27mm
                      Product Height2.88mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeA28F5000 Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Dielectric Type

                      Film / Foil PP

                      Capacitance

                      2µF

                      Typical Applications

                      Snubber

                      Voltage(AC)

                      -

                      Humidity Rating

                      -

                      Lead Spacing

                      -

                      Peak Current

                      -

                      ESR

                      -

                      Product Length

                      54.86mm

                      Product Height

                      2.88mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Panel Mount

                      Voltage(DC)

                      1kV

                      Capacitor Terminals

                      Solder Lug

                      dv/dt Rating

                      -

                      RMS Current (Irms)

                      -

                      Product Diameter

                      -

                      Product Width

                      33.27mm

                      Ripple Current

                      -

                      Product Range

                      A28F5000 Series

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.